DT06-3S-E004 | |
---|---|
DigiKey Part Number | 1734-1424-ND |
Manufacturer | |
Manufacturer Product Number | DT06-3S-E004 |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT06-3S-E004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | IP68, IP6K9K | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥7.93000 | ¥79.30 |
25 | ¥7.58880 | ¥189.72 |
50 | ¥7.42120 | ¥371.06 |
100 | ¥7.08380 | ¥708.38 |
250 | ¥6.40952 | ¥1,602.38 |
500 | ¥5.93898 | ¥2,969.49 |