DT06-2S-CE04 | ||
---|---|---|
DigiKey Part Number | 1734-1412-ND | |
Manufacturer | ||
Manufacturer Product Number | DT06-2S-CE04 | |
Description | CONN PLUG HSG 2POS | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray | |
Datasheet | Datasheet | |
EDA/CAD Models | DT06-2S-CE04 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥14.46500 | ¥144.65 |
25 | ¥13.85400 | ¥346.35 |
50 | ¥13.54540 | ¥677.27 |
100 | ¥12.92970 | ¥1,292.97 |
250 | ¥11.69800 | ¥2,924.50 |
500 | ¥10.77460 | ¥5,387.30 |
1,200 | ¥9.23531 | ¥11,082.37 |
3,600 | ¥8.61966 | ¥31,030.78 |