DT04-3P-EE01 | |
---|---|
DigiKey Part Number | 1734-1382-ND |
Manufacturer | |
Manufacturer Product Number | DT04-3P-EE01 |
Description | CONN RCPT HSG 3POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DT04-3P-EE01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP68, IP6K9K, Shrink Boot Adapter | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥15.96000 | ¥159.60 |
25 | ¥15.28040 | ¥382.01 |
50 | ¥14.94040 | ¥747.02 |
100 | ¥14.26140 | ¥1,426.14 |
250 | ¥12.90328 | ¥3,225.82 |
500 | ¥11.88446 | ¥5,942.23 |
1,000 | ¥10.18665 | ¥10,186.65 |
2,500 | ¥9.50756 | ¥23,768.90 |