2366036-2 | |
---|---|
DigiKey Part Number | 1734-2366036-2-ND |
Manufacturer | |
Manufacturer Product Number | 2366036-2 |
Description | CONN RCPT HSG 48POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2366036-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.72000 | ¥74.72 |
10 | ¥67.28400 | ¥672.84 |
25 | ¥63.38360 | ¥1,584.59 |
50 | ¥61.76020 | ¥3,088.01 |
100 | ¥60.13400 | ¥6,013.40 |
312 | ¥53.63327 | ¥16,733.58 |
624 | ¥50.38279 | ¥31,438.86 |
1,248 | ¥44.53191 | ¥55,575.82 |