
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.



10DAS1 | |
---|---|
DigiKey Part Number | 10DAS1-ND |
Manufacturer | |
Manufacturer Product Number | 10DAS1 |
Description | LINE FILTER 125VDC 10A PANEL MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 125V Single Stage Quick Connect |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 125V | |
Voltage - Rated AC | - | |
Current | 10 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | CSA, UL, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect | |
Inductance | 100µH | |
Base Product Number |
Obsolete
You May Also Be Interested InSee All
8 Items