T4171110004-001 | ||
---|---|---|
DigiKey Part Number | A125548-ND | |
Manufacturer | ||
Manufacturer Product Number | T4171110004-001 | |
Description | CBL CIRC 5POS FEM TO WIRE 0.66' | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 0.66' (200.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | T4171110004-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | 4 | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.66' (200.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Multiple | |
Shielding | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.62000 | ¥80.62 |
10 | ¥70.26400 | ¥702.64 |
25 | ¥68.41360 | ¥1,710.34 |
50 | ¥66.56300 | ¥3,328.15 |
100 | ¥62.49610 | ¥6,249.61 |
250 | ¥62.12604 | ¥15,531.51 |
500 | ¥58.42806 | ¥29,214.03 |
1,000 | ¥52.14159 | ¥52,141.59 |