T2111082201-000 | ||
---|---|---|
DigiKey Part Number | A125660-ND | |
Manufacturer | ||
Manufacturer Product Number | T2111082201-000 | |
Description | MODULE FEMALE 8POS HMN-008-F | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Female Module without Contacts 8 Position Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | T2111082201-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 8 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 16A | |
Contact Type | CEF, DEF | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.08000 | ¥66.08 |
12 | ¥57.62083 | ¥691.45 |
36 | ¥56.10222 | ¥2,019.68 |
60 | ¥54.58667 | ¥3,275.20 |
108 | ¥51.25065 | ¥5,535.07 |
252 | ¥50.94738 | ¥12,838.74 |
504 | ¥47.91464 | ¥24,148.98 |
1,008 | ¥42.75927 | ¥43,101.34 |