T2111082101-000 | ||
---|---|---|
DigiKey Part Number | A133823-ND | |
Manufacturer | ||
Manufacturer Product Number | T2111082101-000 | |
Description | MODULE MALE 8POS HMN-008-M | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Male Module without Contacts 8 Position Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | T2111082101-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 8 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 16A | |
Contact Type | CEM, DEM | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.23000 | ¥62.23 |
12 | ¥54.25667 | ¥651.08 |
108 | ¥48.25880 | ¥5,211.95 |
1,008 | ¥40.26311 | ¥40,585.21 |