T2050001016-000 | ||
---|---|---|
DigiKey Part Number | A133698-ND | |
Manufacturer | ||
Manufacturer Product Number | T2050001016-000 | |
Description | CNM-16 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Pin 16mm² Silver | |
Datasheet | Datasheet | |
EDA/CAD Models | T2050001016-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16mm² | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.56000 | ¥67.56 |
10 | ¥58.88400 | ¥588.84 |
100 | ¥52.37410 | ¥5,237.41 |
1,000 | ¥43.69684 | ¥43,696.84 |