T2020011002-000 | ||
---|---|---|
DigiKey Part Number | A133622-ND | |
Manufacturer | ||
Manufacturer Product Number | T2020011002-000 | |
Description | DDM-0.3 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Pin 22-26 AWG Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | T2020011002-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.03000 | ¥20.03 |
10 | ¥17.88000 | ¥178.80 |
25 | ¥17.79120 | ¥444.78 |
50 | ¥17.60900 | ¥880.45 |
100 | ¥16.15600 | ¥1,615.60 |
300 | ¥16.06543 | ¥4,819.63 |
500 | ¥14.61314 | ¥7,306.57 |
1,000 | ¥13.07010 | ¥13,070.10 |
2,500 | ¥12.07171 | ¥30,179.27 |