T2020002005-000 | ||
---|---|---|
DigiKey Part Number | A125412-ND | |
Manufacturer | ||
Manufacturer Product Number | T2020002005-000 | |
Description | CDF-0.5 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Socket 20 AWG Silver | |
Datasheet | Datasheet | |
EDA/CAD Models | T2020002005-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.67100 | ¥46.71 |
25 | ¥4.64960 | ¥116.24 |
50 | ¥4.53160 | ¥226.58 |
100 | ¥3.88790 | ¥388.79 |
300 | ¥3.51633 | ¥1,054.90 |
500 | ¥3.32100 | ¥1,660.50 |
1,000 | ¥2.91079 | ¥2,910.79 |
2,500 | ¥2.87173 | ¥7,179.32 |