T1750242121-000 | |
---|---|
DigiKey Part Number | A134167-ND |
Manufacturer | |
Manufacturer Product Number | T1750242121-000 |
Description | T1750242121-000 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Bottom Entry PG21 H24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Bottom Entry | |
Size | H24B | |
Lock Location | Locking Clip (2) on Hood Top | |
Thread Size | PG21 | |
Size / Dimension | 4.795" L x 1.772" W x 3.091" H (121.80mm x 45.00mm x 78.50mm) | |
Housing Color | Gray | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥180.98000 | ¥180.98 |
10 | ¥177.20800 | ¥1,772.08 |
25 | ¥172.49160 | ¥4,312.29 |
50 | ¥164.00760 | ¥8,200.38 |
100 | ¥147.98450 | ¥14,798.45 |
250 | ¥147.04172 | ¥36,760.43 |
500 | ¥128.19036 | ¥64,095.18 |