T1509033120-000 | |
---|---|
DigiKey Part Number | A133124-ND |
Manufacturer | |
Manufacturer Product Number | T1509033120-000 |
Description | H3A-MAG-M20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG11 H3A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1509033120-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | H3A | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | PG11 | |
Size / Dimension | 1.819" L x 1.346" W x 2.197" H (46.20mm x 34.20mm x 55.80mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.01000 | ¥77.01 |
15 | ¥67.13467 | ¥1,007.02 |
105 | ¥59.71571 | ¥6,270.15 |
1,005 | ¥49.82228 | ¥50,071.39 |