T1500162000-000 | |
---|---|
DigiKey Part Number | A134042-ND |
Manufacturer | |
Manufacturer Product Number | T1500162000-000 |
Description | T1500162000-000 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry H16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1500162000-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | H16B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.85000 | ¥114.85 |
12 | ¥112.46583 | ¥1,349.59 |
102 | ¥93.92137 | ¥9,579.98 |
1,002 | ¥80.76056 | ¥80,922.08 |