T1329160125-000 | ||
---|---|---|
DigiKey Part Number | A125485-ND | |
Manufacturer | ||
Manufacturer Product Number | T1329160125-000 | |
Description | H16A-TG-M25 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Hood Connector Top Entry M25 H16A IP65 - Dust Tight, Water Resistant | |
Datasheet | Datasheet | |
EDA/CAD Models | T1329160125-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | H16A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 3.118" L x 1.169" W x 2.291" H (79.20mm x 29.70mm x 58.20mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.26000 | ¥98.26 |
14 | ¥88.83143 | ¥1,243.64 |
105 | ¥77.08181 | ¥8,093.59 |
1,001 | ¥65.80162 | ¥65,867.42 |