A9CCA-2508E | ||
---|---|---|
DigiKey Part Number | A9CCA-2508E-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CCA-2508E | |
Description | FLEX CABLE - AFK25A/AE25/AFK25A | |
Customer Reference | ||
Detailed Description | 25 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 8.00" (203.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 8.00" (203.20mm) | |
Number of Positions | 25 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.94000 | ¥80.94 |
10 | ¥73.22700 | ¥732.27 |
25 | ¥71.29000 | ¥1,782.25 |
50 | ¥68.57760 | ¥3,428.88 |
100 | ¥63.54120 | ¥6,354.12 |
250 | ¥63.15352 | ¥15,788.38 |
500 | ¥60.82880 | ¥30,414.40 |
1,000 | ¥54.24228 | ¥54,242.28 |