A9CCA-2506E | ||
---|---|---|
DigiKey Part Number | A9CCA-2506E-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CCA-2506E | |
Description | FLEX CABLE - AFK25A/AE25/AFK25A | |
Customer Reference | ||
Detailed Description | 25 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 6.00" (152.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 6.00" (152.40mm) | |
Number of Positions | 25 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.09000 | ¥82.09 |
10 | ¥71.51200 | ¥715.12 |
25 | ¥69.63160 | ¥1,740.79 |
50 | ¥67.75020 | ¥3,387.51 |
100 | ¥63.61010 | ¥6,361.01 |
250 | ¥63.23364 | ¥15,808.41 |
500 | ¥59.46966 | ¥29,734.83 |
1,000 | ¥53.07097 | ¥53,070.97 |