A9CCA-1108F | ||
---|---|---|
DigiKey Part Number | A9CCA-1108F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CCA-1108F | |
Description | FLEX CABLE - AFG11A/AF11/AFG11A | |
Customer Reference | ||
Detailed Description | 11 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 8.00" (203.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 8.00" (203.20mm) | |
Number of Positions | 11 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.05000 | ¥52.05 |
10 | ¥45.61100 | ¥456.11 |
25 | ¥44.41920 | ¥1,110.48 |
50 | ¥43.46360 | ¥2,173.18 |
100 | ¥40.83660 | ¥4,083.66 |
250 | ¥40.59784 | ¥10,149.46 |
500 | ¥37.97086 | ¥18,985.43 |
1,000 | ¥33.91117 | ¥33,911.17 |
2,500 | ¥31.52304 | ¥78,807.60 |