
A9CCA-1105F | |
|---|---|
DigiKey Part Number | A9CCA-1105F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-1105F |
Description | FLEX CABLE - AFG11A/AF11/AFG11A |
Customer Reference | |
Detailed Description | 11 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Length 5.00" (127.00mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 11 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle with Latch to Receptacle with Latch |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥116.74000 | ¥116.74 |
| 10 | ¥99.21900 | ¥992.19 |
| 25 | ¥93.00480 | ¥2,325.12 |
| 50 | ¥88.56420 | ¥4,428.21 |
| 100 | ¥84.33720 | ¥8,433.72 |
| 250 | ¥79.06044 | ¥19,765.11 |
| 500 | ¥75.29046 | ¥37,645.23 |
| 1,000 | ¥71.70155 | ¥71,701.55 |






