A9CAG-1404F | ||
---|---|---|
DigiKey Part Number | A9CAG-1404F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CAG-1404F | |
Description | FLEX CABLE - AFG14G/AF14/AFE14T | |
Customer Reference | ||
Detailed Description | 14 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 4.00" (101.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.13000 | ¥30.13 |
10 | ¥26.87700 | ¥268.77 |
25 | ¥26.73640 | ¥668.41 |
50 | ¥26.46360 | ¥1,323.18 |
100 | ¥23.85800 | ¥2,385.80 |
250 | ¥23.72108 | ¥5,930.27 |
500 | ¥21.93850 | ¥10,969.25 |
1,000 | ¥19.60753 | ¥19,607.53 |
2,500 | ¥18.09925 | ¥45,248.12 |