A9CAG-1403F | ||
---|---|---|
DigiKey Part Number | A9CAG-1403F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CAG-1403F | |
Description | FLEX CABLE - AFG14G/AF14/AFE14T | |
Customer Reference | ||
Detailed Description | 14 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 3.00" (76.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.94000 | ¥28.94 |
10 | ¥25.81200 | ¥258.12 |
25 | ¥25.67720 | ¥641.93 |
50 | ¥25.41380 | ¥1,270.69 |
100 | ¥22.91230 | ¥2,291.23 |
250 | ¥22.78112 | ¥5,695.28 |
500 | ¥21.06914 | ¥10,534.57 |
1,000 | ¥18.83050 | ¥18,830.50 |
2,500 | ¥17.38202 | ¥43,455.05 |