A9CAG-0808F | ||
---|---|---|
DigiKey Part Number | A9CAG-0808F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CAG-0808F | |
Description | FLEX CABLE - AFG08G/AF08/AFE08T | |
Customer Reference | ||
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 8.00" (203.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥19.15200 | ¥191.52 |
25 | ¥19.05880 | ¥476.47 |
50 | ¥18.86340 | ¥943.17 |
100 | ¥17.30690 | ¥1,730.69 |
250 | ¥17.21008 | ¥4,302.52 |
500 | ¥15.65440 | ¥7,827.20 |
1,000 | ¥14.00145 | ¥14,001.45 |
2,500 | ¥12.93186 | ¥32,329.65 |