
A9CAG-0806F | |
|---|---|
DigiKey Part Number | A9CAG-0806F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-0806F |
Description | FLEX CABLE - AFG08G/AF08/AFE08T |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Length 6.00" (152.40mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 8 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle with Latch to Solder Tab |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.01000 | ¥58.01 |
| 10 | ¥49.30300 | ¥493.03 |
| 25 | ¥46.21440 | ¥1,155.36 |
| 50 | ¥44.00860 | ¥2,200.43 |
| 100 | ¥41.90740 | ¥4,190.74 |
| 250 | ¥39.28400 | ¥9,821.00 |
| 500 | ¥37.41000 | ¥18,705.00 |
| 1,000 | ¥35.62588 | ¥35,625.88 |
| 2,500 | ¥33.39827 | ¥83,495.67 |






