A9CAA-0508E | ||
---|---|---|
DigiKey Part Number | A9CAA-0508E-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CAA-0508E | |
Description | FLEX CABLE - AFK05A/AE05/AFH05T | |
Customer Reference | ||
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 8.00" (203.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 5 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥16.87000 | ¥168.70 |
25 | ¥16.78320 | ¥419.58 |
50 | ¥16.61080 | ¥830.54 |
100 | ¥15.24070 | ¥1,524.07 |
250 | ¥15.15512 | ¥3,788.78 |
500 | ¥13.78514 | ¥6,892.57 |
1,000 | ¥12.32962 | ¥12,329.62 |
2,500 | ¥11.38778 | ¥28,469.45 |