A9CAA-0504E | ||
---|---|---|
DigiKey Part Number | A9CAA-0504E-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CAA-0504E | |
Description | FLEX CABLE - AFK05A/AE05/AFH05T | |
Customer Reference | ||
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 4.00" (101.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 5 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.08000 | ¥17.08 |
10 | ¥15.23700 | ¥152.37 |
25 | ¥15.15760 | ¥378.94 |
50 | ¥15.00180 | ¥750.09 |
100 | ¥13.76460 | ¥1,376.46 |
250 | ¥13.68760 | ¥3,421.90 |
500 | ¥12.45030 | ¥6,225.15 |
1,000 | ¥11.13565 | ¥11,135.65 |
2,500 | ¥10.28503 | ¥25,712.58 |