A9CAA-0408E | ||
---|---|---|
DigiKey Part Number | A9CAA-0408E-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CAA-0408E | |
Description | FLEX CABLE - AFK04A/AE04/AFH04T | |
Customer Reference | ||
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 8.00" (203.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 4 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.01000 | ¥16.01 |
10 | ¥14.61300 | ¥146.13 |
25 | ¥14.18240 | ¥354.56 |
50 | ¥14.03960 | ¥701.98 |
100 | ¥13.03230 | ¥1,303.23 |
250 | ¥12.81612 | ¥3,204.03 |
500 | ¥11.66400 | ¥5,832.00 |
1,000 | ¥10.44007 | ¥10,440.07 |
2,500 | ¥9.64805 | ¥24,120.12 |