A9CAA-0404E | ||
---|---|---|
DigiKey Part Number | A9CAA-0404E-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CAA-0404E | |
Description | FLEX CABLE - AFK04A/AE04/AFH04T | |
Customer Reference | ||
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 4.00" (101.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 4 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥12.93000 | ¥129.30 |
25 | ¥12.55040 | ¥313.76 |
50 | ¥12.42400 | ¥621.20 |
100 | ¥11.53170 | ¥1,153.17 |
250 | ¥11.34008 | ¥2,835.02 |
500 | ¥10.32080 | ¥5,160.40 |
1,000 | ¥9.23781 | ¥9,237.81 |
2,500 | ¥8.53700 | ¥21,342.50 |