A9BBG-1606F | ||
---|---|---|
DigiKey Part Number | A9BBG-1606F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9BBG-1606F | |
Description | FLEX CABLE - AFF16G/AF16/AFF16G | |
Customer Reference | ||
Detailed Description | 16 Position Flat Flex Cable Assembly Receptacle to Receptacle 6.00" (152.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 6.00" (152.40mm) | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.89000 | ¥90.89 |
10 | ¥82.18500 | ¥821.85 |
25 | ¥80.01080 | ¥2,000.27 |
50 | ¥76.96520 | ¥3,848.26 |
100 | ¥71.31250 | ¥7,131.25 |
250 | ¥70.87792 | ¥17,719.48 |
500 | ¥68.26888 | ¥34,134.44 |
1,000 | ¥60.87674 | ¥60,876.74 |