A9BBG-1604F | ||
---|---|---|
DigiKey Part Number | A9BBG-1604F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9BBG-1604F | |
Description | FLEX CABLE - AFF16G/AF16/AFF16G | |
Customer Reference | ||
Detailed Description | 16 Position Flat Flex Cable Assembly Receptacle to Receptacle 4.00" (101.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 4.00" (101.60mm) | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.02000 | ¥89.02 |
10 | ¥80.50200 | ¥805.02 |
25 | ¥78.37160 | ¥1,959.29 |
50 | ¥75.39120 | ¥3,769.56 |
100 | ¥69.85400 | ¥6,985.40 |
250 | ¥69.42820 | ¥17,357.05 |
500 | ¥66.87234 | ¥33,436.17 |
1,000 | ¥59.63141 | ¥59,631.41 |