A9BBG-0605F | ||
---|---|---|
DigiKey Part Number | A9BBG-0605F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9BBG-0605F | |
Description | FLEX CABLE - AFF06G/AF06/AFF06G | |
Customer Reference | ||
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle to Receptacle 5.00" (127.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 5.00" (127.00mm) | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.73000 | ¥28.73 |
10 | ¥25.58000 | ¥255.80 |
25 | ¥25.44880 | ¥636.22 |
50 | ¥25.18800 | ¥1,259.40 |
100 | ¥22.70790 | ¥2,270.79 |
250 | ¥22.57768 | ¥5,644.42 |
500 | ¥20.88096 | ¥10,440.48 |
1,000 | ¥18.66239 | ¥18,662.39 |
2,500 | ¥17.22686 | ¥43,067.15 |