A9BBA-1706E | ||
---|---|---|
DigiKey Part Number | A9BBA-1706E-ND | |
Manufacturer | ||
Manufacturer Product Number | A9BBA-1706E | |
Description | FLEX CABLE - AFJ17A/AE17/AFJ17A | |
Customer Reference | ||
Detailed Description | 17 Position Flat Flex Cable Assembly Receptacle to Receptacle 6.00" (152.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 6.00" (152.40mm) | |
Number of Positions | 17 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.40000 | ¥57.40 |
10 | ¥50.04700 | ¥500.47 |
25 | ¥48.73040 | ¥1,218.26 |
50 | ¥47.41160 | ¥2,370.58 |
100 | ¥44.51490 | ¥4,451.49 |
250 | ¥44.25136 | ¥11,062.84 |
500 | ¥41.61746 | ¥20,808.73 |
1,000 | ¥37.13963 | ¥37,139.63 |