A9BBA-1703E | ||
---|---|---|
DigiKey Part Number | A9BBA-1703E-ND | |
Manufacturer | ||
Manufacturer Product Number | A9BBA-1703E | |
Description | FLEX CABLE - AFJ17A/AE17/AFJ17A | |
Customer Reference | ||
Detailed Description | 17 Position Flat Flex Cable Assembly Receptacle to Receptacle 3.00" (76.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 3.00" (76.20mm) | |
Number of Positions | 17 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.96000 | ¥54.96 |
10 | ¥47.90100 | ¥479.01 |
25 | ¥46.63920 | ¥1,165.98 |
50 | ¥45.38080 | ¥2,269.04 |
100 | ¥42.60690 | ¥4,260.69 |
250 | ¥42.35484 | ¥10,588.71 |
500 | ¥39.83362 | ¥19,916.81 |
1,000 | ¥35.54773 | ¥35,547.73 |