A9BBA-1004E | ||
---|---|---|
DigiKey Part Number | A9BBA-1004E-ND | |
Manufacturer | ||
Manufacturer Product Number | A9BBA-1004E | |
Description | FLEX CABLE - AFJ10A/AE10/AFJ10A | |
Customer Reference | ||
Detailed Description | 10 Position Flat Flex Cable Assembly Receptacle to Receptacle 4.00" (101.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 4.00" (101.60mm) | |
Number of Positions | 10 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.15000 | ¥34.15 |
10 | ¥30.42200 | ¥304.22 |
25 | ¥30.26560 | ¥756.64 |
50 | ¥29.95680 | ¥1,497.84 |
100 | ¥27.00730 | ¥2,700.73 |
250 | ¥26.85220 | ¥6,713.05 |
500 | ¥24.83456 | ¥12,417.28 |
1,000 | ¥22.19585 | ¥22,195.85 |
2,500 | ¥20.48850 | ¥51,221.25 |