487544-7 | ||
---|---|---|
DigiKey Part Number | 487544-7-ND | |
Manufacturer | ||
Manufacturer Product Number | 487544-7 | |
Description | CONN FFC RCPT HSG 10POS 1.27MM | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Housing FFC Housing for Female Contacts Connector Detent Lock 10Pos 0.050" (1.27mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 487544-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch | 0.050" (1.27mm) | |
FFC, FCB Thickness | 0.05-0.08mm | |
Locking Feature | Detent Lock | |
Voltage Rating | 100 V | |
Housing Material | Polyester | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5 A | |
Housing Color | Black | |
Note | Contacts Not Included | |
Wire Gauge | - | |
Insulation Diameter | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 487544 |
Product Training Modules | AMPMODU System 50 Connectors |
Environmental Information | 487544-7 Statement of Compliance |
Featured Product | AMPMODU Connectors |
HTML Datasheet | 487544 |
EDA Models | 487544-7 Models |
3D Drawings | 487544-7.pdf |
Product Drawings | 487544 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8538.90.6000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.04000 | ¥13.04 |
10 | ¥11.95700 | ¥119.57 |
100 | ¥10.66300 | ¥1,066.30 |
1,000 | ¥8.54229 | ¥8,542.29 |
5,000 | ¥7.65860 | ¥38,293.00 |
10,000 | ¥7.29113 | ¥72,911.30 |
Attribute | Description |
---|---|
Other Names | 4875447 2266-487544-7 -487544-7-SI |
Standard Package | 1 |