A9BAG-1208F | ||
---|---|---|
DigiKey Part Number | A9BAG-1208F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9BAG-1208F | |
Description | FLEX CABLE - AFF12G/AF12/AFE12T | |
Customer Reference | ||
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle to Solder Tab 8.00" (203.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.18000 | ¥32.18 |
10 | ¥28.65900 | ¥286.59 |
25 | ¥28.50960 | ¥712.74 |
50 | ¥28.21880 | ¥1,410.94 |
100 | ¥25.43990 | ¥2,543.99 |
250 | ¥25.29400 | ¥6,323.50 |
500 | ¥23.39320 | ¥11,696.60 |
1,000 | ¥20.90773 | ¥20,907.73 |
2,500 | ¥19.29945 | ¥48,248.62 |