A9BAG-1206F | |
---|---|
DigiKey Part Number | A9BAG-1206F-ND |
Manufacturer | |
Manufacturer Product Number | A9BAG-1206F |
Description | FLEX CABLE - AFF12G/AF12/AFE12T |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.29000 | ¥41.29 |
10 | ¥36.17900 | ¥361.79 |
25 | ¥35.22800 | ¥880.70 |
50 | ¥34.47100 | ¥1,723.55 |
100 | ¥32.38830 | ¥3,238.83 |
250 | ¥32.19872 | ¥8,049.68 |
500 | ¥30.11516 | ¥15,057.58 |
1,000 | ¥26.89538 | ¥26,895.38 |
2,500 | ¥25.00130 | ¥62,503.25 |