A9BAG-0506F | ||
---|---|---|
DigiKey Part Number | A9BAG-0506F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9BAG-0506F | |
Description | FLEX CABLE - AFF05G/AF05/AFE05T | |
Customer Reference | ||
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle to Solder Tab 6.00" (152.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.68000 | ¥15.68 |
10 | ¥14.34200 | ¥143.42 |
25 | ¥13.91960 | ¥347.99 |
50 | ¥13.77700 | ¥688.85 |
100 | ¥12.78850 | ¥1,278.85 |
250 | ¥12.57640 | ¥3,144.10 |
500 | ¥11.44580 | ¥5,722.90 |
1,000 | ¥10.24469 | ¥10,244.69 |
2,500 | ¥9.46751 | ¥23,668.78 |