A9BAG-0505F | ||
---|---|---|
DigiKey Part Number | A9BAG-0505F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9BAG-0505F | |
Description | FLEX CABLE - AFF05G/AF05/AFE05T | |
Customer Reference | ||
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle to Solder Tab 5.00" (127.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥13.84900 | ¥138.49 |
25 | ¥13.44360 | ¥336.09 |
50 | ¥13.30580 | ¥665.29 |
100 | ¥12.35010 | ¥1,235.01 |
250 | ¥12.14556 | ¥3,036.39 |
500 | ¥11.05406 | ¥5,527.03 |
1,000 | ¥9.89399 | ¥9,893.99 |
2,500 | ¥9.14341 | ¥22,858.52 |