A9AAT-2204E | ||
---|---|---|
DigiKey Part Number | A9AAT-2204E-ND | |
Manufacturer | ||
Manufacturer Product Number | A9AAT-2204E | |
Description | FLEX CABLE - AFH22T/AE22/AFH22T | |
Customer Reference | ||
Detailed Description | 22 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 4.00" (101.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 22 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
10 | ¥19.85000 | ¥198.50 |
25 | ¥19.75160 | ¥493.79 |
50 | ¥19.54980 | ¥977.49 |
100 | ¥17.93820 | ¥1,793.82 |
250 | ¥17.83728 | ¥4,459.32 |
500 | ¥16.22478 | ¥8,112.39 |
1,000 | ¥14.51158 | ¥14,511.58 |
2,500 | ¥13.40307 | ¥33,507.67 |