A9AAT-2202E | ||
---|---|---|
DigiKey Part Number | A9AAT-2202E-ND | |
Manufacturer | ||
Manufacturer Product Number | A9AAT-2202E | |
Description | FLEX CABLE - AFH22T/AE22/AFH22T | |
Customer Reference | ||
Detailed Description | 22 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 2.00" (50.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 22 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.11000 | ¥20.11 |
10 | ¥17.94600 | ¥179.46 |
25 | ¥17.85680 | ¥446.42 |
50 | ¥17.67300 | ¥883.65 |
100 | ¥16.21590 | ¥1,621.59 |
250 | ¥16.12512 | ¥4,031.28 |
500 | ¥14.66748 | ¥7,333.74 |
1,000 | ¥13.11870 | ¥13,118.70 |
2,500 | ¥12.11660 | ¥30,291.50 |