A9AAT-1006F | ||
---|---|---|
DigiKey Part Number | A9AAT-1006F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9AAT-1006F | |
Description | FLEX CABLE - AFE10T/AF10/AFE10T | |
Customer Reference | ||
Detailed Description | 10 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 6.00" (152.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥11.58300 | ¥115.83 |
25 | ¥11.24040 | ¥281.01 |
50 | ¥11.12700 | ¥556.35 |
100 | ¥10.32820 | ¥1,032.82 |
250 | ¥10.15692 | ¥2,539.23 |
500 | ¥9.24406 | ¥4,622.03 |
1,000 | ¥8.27395 | ¥8,273.95 |
2,500 | ¥7.64625 | ¥19,115.62 |