A9AAT-1005F | ||
---|---|---|
DigiKey Part Number | A9AAT-1005F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9AAT-1005F | |
Description | FLEX CABLE - AFE10T/AF10/AFE10T | |
Customer Reference | ||
Detailed Description | 10 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 5.00" (127.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.79000 | ¥11.79 |
10 | ¥10.78000 | ¥107.80 |
25 | ¥10.45840 | ¥261.46 |
50 | ¥10.35260 | ¥517.63 |
100 | ¥9.60870 | ¥960.87 |
250 | ¥9.44948 | ¥2,362.37 |
500 | ¥8.60024 | ¥4,300.12 |
1,000 | ¥7.69766 | ¥7,697.66 |
2,500 | ¥7.11371 | ¥17,784.28 |