A9AAT-1003E | ||
---|---|---|
DigiKey Part Number | A9AAT-1003E-ND | |
Manufacturer | ||
Manufacturer Product Number | A9AAT-1003E | |
Description | FLEX CABLE - AFH10T/AE10/AFH10T | |
Customer Reference | ||
Detailed Description | 10 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 3.00" (76.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 3.00" (76.20mm) | |
Number of Positions | 10 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥9.51500 | ¥95.15 |
25 | ¥9.16480 | ¥229.12 |
50 | ¥9.07460 | ¥453.73 |
100 | ¥8.18960 | ¥818.96 |
250 | ¥7.92400 | ¥1,981.00 |
500 | ¥7.21568 | ¥3,607.84 |
1,000 | ¥6.46314 | ¥6,463.14 |
2,500 | ¥6.02044 | ¥15,051.10 |