A9AAT-0806E | ||
---|---|---|
DigiKey Part Number | A9AAT-0806E-ND | |
Manufacturer | ||
Manufacturer Product Number | A9AAT-0806E | |
Description | FLEX CABLE - AFH08T/AE08/AFH08T | |
Customer Reference | ||
Detailed Description | 8 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 6.00" (152.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 8 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥9.03800 | ¥90.38 |
25 | ¥8.70520 | ¥217.63 |
50 | ¥8.61980 | ¥430.99 |
100 | ¥7.77920 | ¥777.92 |
250 | ¥7.52664 | ¥1,881.66 |
500 | ¥6.85382 | ¥3,426.91 |
1,000 | ¥6.13895 | ¥6,138.95 |
2,500 | ¥5.71847 | ¥14,296.17 |