A9AAT-0802E | ||
---|---|---|
DigiKey Part Number | A9AAT-0802E-ND | |
Manufacturer | ||
Manufacturer Product Number | A9AAT-0802E | |
Description | FLEX CABLE - AFH08T/AE08/AFH08T | |
Customer Reference | ||
Detailed Description | 8 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 2.00" (50.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 8 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.97000 | ¥7.97 |
10 | ¥7.58500 | ¥75.85 |
25 | ¥7.25520 | ¥181.38 |
50 | ¥7.15420 | ¥357.71 |
100 | ¥6.25100 | ¥625.10 |
250 | ¥6.01740 | ¥1,504.35 |
500 | ¥5.68292 | ¥2,841.46 |
1,000 | ¥4.91408 | ¥4,914.08 |
2,500 | ¥4.54637 | ¥11,365.92 |