A9AAT-0608F | ||
---|---|---|
DigiKey Part Number | A9AAT-0608F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9AAT-0608F | |
Description | FLEX CABLE - AFE06T/AF06/AFE06T | |
Customer Reference | ||
Detailed Description | 6 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 8.00" (203.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥8.85000 | ¥88.50 |
25 | ¥8.51800 | ¥212.95 |
50 | ¥8.43420 | ¥421.71 |
100 | ¥7.61170 | ¥761.17 |
250 | ¥7.36508 | ¥1,841.27 |
500 | ¥6.70688 | ¥3,353.44 |
1,000 | ¥6.00735 | ¥6,007.35 |
2,500 | ¥5.59588 | ¥13,989.70 |