A9AAT-0606F | ||
---|---|---|
DigiKey Part Number | A9AAT-0606F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9AAT-0606F | |
Description | FLEX CABLE - AFE06T/AF06/AFE06T | |
Customer Reference | ||
Detailed Description | 6 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 6.00" (152.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥8.24200 | ¥82.42 |
25 | ¥7.87760 | ¥196.94 |
50 | ¥7.77100 | ¥388.55 |
100 | ¥6.79000 | ¥679.00 |
250 | ¥6.53564 | ¥1,633.91 |
500 | ¥6.17260 | ¥3,086.30 |
1,000 | ¥5.33755 | ¥5,337.55 |
2,500 | ¥4.93815 | ¥12,345.38 |