A9AAT-0405E | ||
---|---|---|
DigiKey Part Number | A9AAT-0405E-ND | |
Manufacturer | ||
Manufacturer Product Number | A9AAT-0405E | |
Description | FLEX CABLE - AFH04T/AE04/AFH04T | |
Customer Reference | ||
Detailed Description | 4 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 5.00" (127.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 4 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.99300 | ¥59.93 |
25 | ¥5.96640 | ¥149.16 |
50 | ¥5.76460 | ¥288.23 |
100 | ¥4.83280 | ¥483.28 |
250 | ¥4.53056 | ¥1,132.64 |
500 | ¥4.27888 | ¥2,139.44 |
1,000 | ¥3.75028 | ¥3,750.28 |
2,500 | ¥3.54890 | ¥8,872.25 |