A9AAT-0404E | ||
---|---|---|
DigiKey Part Number | A9AAT-0404E-ND | |
Manufacturer | ||
Manufacturer Product Number | A9AAT-0404E | |
Description | FLEX CABLE - AFH04T/AE04/AFH04T | |
Customer Reference | ||
Detailed Description | 4 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 4.00" (101.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 4.00" (101.60mm) | |
Number of Positions | 4 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥5.44700 | ¥54.47 |
25 | ¥5.42080 | ¥135.52 |
50 | ¥5.23720 | ¥261.86 |
100 | ¥4.39170 | ¥439.17 |
250 | ¥4.11728 | ¥1,029.32 |
500 | ¥3.88834 | ¥1,944.17 |
1,000 | ¥3.40803 | ¥3,408.03 |
2,500 | ¥3.22508 | ¥8,062.70 |