A9AAT-0308F | ||
---|---|---|
DigiKey Part Number | A9AAT-0308F-ND | |
Manufacturer | ||
Manufacturer Product Number | A9AAT-0308F | |
Description | FLEX CABLE - AFE03T/AF03/AFE03T | |
Customer Reference | ||
Detailed Description | 3 Position Flat Flex Cable Assembly Solder Tab to Solder Tab 8.00" (203.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Solder Tab to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥6.23900 | ¥62.39 |
25 | ¥5.96320 | ¥149.08 |
50 | ¥5.88120 | ¥294.06 |
100 | ¥5.13910 | ¥513.91 |
250 | ¥4.94696 | ¥1,236.74 |
500 | ¥4.67210 | ¥2,336.05 |
1,000 | ¥4.03998 | ¥4,039.98 |
2,500 | ¥3.73765 | ¥9,344.12 |